3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
691253910003
691253910003

691253910003

DigiKey Part Number
732-691253910003-ND
Manufacturer
Manufacturer Product Number
691253910003
Description
7.50 MM TERMINAL BLOCK, HORIZONT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691253910003 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Würth Elektronik
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 120°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
3
Contact Material - Plating
Copper Alloy - Tin Plated
Pitch
0.295" (7.50mm)
Clamp Material - Plating
Copper Alloy
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
16 A
Torque - Screw
0.56 Nm (5.0 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
12-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1042,87800 Kč428,78 Kč
5040,27420 Kč2 013,71 Kč
10036,78850 Kč3 678,85 Kč
40029,77518 Kč11 910,07 Kč
Manufacturers Standard Package
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč