691252700003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
691252700003
691252700003
691252700003

691252700003

DigiKey Part Number
732-691252700003-ND
Manufacturer
Manufacturer Product Number
691252700003
Description
5.00 MM TERMINAL BLOCK, VERTICAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691252700003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
16 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-30°C ~ 120°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.56 Nm (5.0 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,78000 Kč67,78 Kč
1060,72900 Kč607,29 Kč
5056,53180 Kč2 826,59 Kč
10050,90520 Kč5 090,52 Kč
40039,72820 Kč15 891,28 Kč
Manufacturers Standard Package
Unit Price without VAT:67,78000 Kč
Unit Price with VAT:82,01380 Kč