4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
691244510004
691244510004

691244510004

DigiKey Part Number
732-691244510004-ND
Manufacturer
Manufacturer Product Number
691244510004
Description
5.08 MM TERMINAL BLOCK, HORIZONT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691244510004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-30 AWG
Manufacturer
Würth Elektronik
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 120°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
4
Contact Material - Plating
Copper Alloy - Tin Plated
Pitch
0.200" (5.08mm)
Clamp Material - Plating
Copper Alloy
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
16 A
Torque - Screw
0.56 Nm (5.0 Lb-In)
Voltage
300 V
Screw Thread
M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
691245510004Würth Elektronik40732-691245510004-ND59,84000 KčParametric Equivalent
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,95000 Kč57,95 Kč
1051,73900 Kč517,39 Kč
5047,98040 Kč2 399,02 Kč
10042,94090 Kč4 294,09 Kč
40032,88288 Kč13 153,15 Kč
Manufacturers Standard Package
Unit Price without VAT:57,95000 Kč
Unit Price with VAT:70,11950 Kč