6 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
691243310006
691243310006

691243310006

DigiKey Part Number
732-691243310006-ND
Manufacturer
Manufacturer Product Number
691243310006
Description
3.81 MM TERMINAL BLOCK, HORIZONT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691243310006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-30 AWG
Manufacturer
Würth Elektronik
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 120°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
6
Contact Material - Plating
Copper Alloy - Nickel Plated
Pitch
0.150" (3.81mm)
Clamp Material - Plating
Copper Alloy
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
10 A
Torque - Screw
0.28 Nm (2.5 Lb-In)
Voltage
300 V
Screw Thread
M2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0397400006Molex2 7100397400006-ND64,46000 KčParametric Equivalent
MV136-3,81-V-LAltech Corporation01920-MV136-3,81-V-L-ND42,41595 KčParametric Equivalent
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,53000 Kč57,53 Kč
1051,27700 Kč512,77 Kč
5047,51840 Kč2 375,92 Kč
10042,54190 Kč4 254,19 Kč
50032,58890 Kč16 294,45 Kč
Unit Price without VAT:57,53000 Kč
Unit Price with VAT:69,61130 Kč