2 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

691218410002

DigiKey Part Number
732-691218410002-ND
Manufacturer
Manufacturer Product Number
691218410002
Description
7.62 MM TERMINAL BLOCK, HORIZONT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691218410002 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Würth Elektronik
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
2
Contact Material - Plating
Brass - Tin Plated
Pitch
0.300" (7.62mm)
Clamp Material - Plating
Steel, Stainless
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
30 A
Torque - Screw
0.78 Nm (6.9 Lb-In)
Voltage
300 V
Screw Thread
M3.5
Wire Gauge
10-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 693
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1030,25800 Kč302,58 Kč
5028,57820 Kč1 428,91 Kč
10026,24750 Kč2 624,75 Kč
51021,66994 Kč11 051,67 Kč
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč