691216610002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
691216610002
691216610002
691216610002
WEbinar Powered by Digi-Key: Terminal Blocks

691216610002

DigiKey Part Number
732-11177-ND
Manufacturer
Manufacturer Product Number
691216610002
Description
TERM BLK 2P SIDE ENT 10.16MM PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691216610002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.400" (10.16mm)
Mating Orientation
Horizontal with Board
Current
14 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-30°C ~ 120°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Nickel Plated
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
Zinc Plated
Torque - Screw
0.5 Nm (4.4 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,44000 Kč16,44 Kč
1014,16900 Kč141,69 Kč
5012,97880 Kč648,94 Kč
10011,57230 Kč1 157,23 Kč
50010,78584 Kč5 392,92 Kč
Unit Price without VAT:16,44000 Kč
Unit Price with VAT:19,89240 Kč