1 Position Wire to Board Terminal Block Horizontal with Board 0.276" (7.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

691214210101

DigiKey Part Number
732-691214210101-ND
Manufacturer
Manufacturer Product Number
691214210101
Description
7.00 MM TERMINAL BLOCK, HORIZONT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board 0.276" (7.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691214210101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
0.276" (7.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-30°C ~ 120°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Nickel Plated
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.17 Nm (1.5 Lb-In)
Screw Thread
M2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 859
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1021,75400 Kč217,54 Kč
5020,17900 Kč1 008,95 Kč
10018,58320 Kč1 858,32 Kč
50013,83768 Kč6 918,84 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč