2 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

691214100002

DigiKey Part Number
732-691214100002-ND
Manufacturer
Manufacturer Product Number
691214100002
Description
3.50 MM TERMINAL BLOCK, VERTICAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691214100002 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Würth Elektronik
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 120°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
2
Contact Material - Plating
Copper Alloy - Nickel Plated
Pitch
0.138" (3.50mm)
Clamp Material - Plating
Copper Alloy
Mating Orientation
Vertical with Board
Screw Material - Plating
Steel - Zinc Plated
Current
10 A
Torque - Screw
0.17 Nm (1.5 Lb-In)
Voltage
300 V
Screw Thread
M2
Wire Gauge
16-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 144
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1030,84600 Kč308,46 Kč
5028,83020 Kč1 441,51 Kč
10026,81440 Kč2 681,44 Kč
50020,76702 Kč10 383,51 Kč
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč