1 Position Wire to Board Terminal Block Vertical with Board Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

691106800001

DigiKey Part Number
732-691106800001-ND
Manufacturer
Manufacturer Product Number
691106800001
Description
WR-TBL TERMINAL BLOCK - WIRE PRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Vertical with Board Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691106800001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Vertical with Board
Current
16 A
Voltage
250 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Blue
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.3 Nm (2.6 Lb-In)
Screw Thread
M2.6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 725
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1032,92500 Kč329,25 Kč
10029,33420 Kč2 933,42 Kč
25025,74356 Kč6 435,89 Kč
50023,93772 Kč11 968,86 Kč
1 00022,15289 Kč22 152,89 Kč
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč