
690367291876 | |
|---|---|
DigiKey Part Number | 732-690367291876TR-ND - Tape & Reel (TR) 732-690367291876CT-ND - Cut Tape (CT) 732-690367291876DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 690367291876 |
Description | WR-MM FEMALE SMT CONNECTOR WITH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 690367291876 Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Finish - Mating |
Series | Insulation Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.207" (5.25mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1.5A per Contact |
Number of Positions Loaded All | Voltage Rating 100VAC |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Rectangular |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,22000 Kč | 54,22 Kč |
| 100 | 45,23560 Kč | 4 523,56 Kč |
| 250 | 39,87572 Kč | 9 968,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 37,88219 Kč | 30 305,75 Kč |
| 1 600 | 31,23841 Kč | 49 981,46 Kč |
| Unit Price without VAT: | 54,22000 Kč |
|---|---|
| Unit Price with VAT: | 65,60620 Kč |

