
690367282676 | |
|---|---|
DigiKey Part Number | 732-690367282676TR-ND - Tape & Reel (TR) 732-690367282676CT-ND - Cut Tape (CT) 732-690367282676DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 690367282676 |
Description | WR-MM FEMALE SMT CONNECTOR WITH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 690367282676 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.207" (5.25mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Voltage Rating 100VAC |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Rectangular |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,27000 Kč | 60,27 Kč |
| 10 | 57,93700 Kč | 579,37 Kč |
| 50 | 55,80940 Kč | 2 790,47 Kč |
| 100 | 53,43180 Kč | 5 343,18 Kč |
| 400 | 47,94680 Kč | 19 178,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 40,79466 Kč | 32 635,73 Kč |
| Unit Price without VAT: | 60,27000 Kč |
|---|---|
| Unit Price with VAT: | 72,92670 Kč |

