
690367281876 | |
|---|---|
DigiKey Part Number | 732-690367281876TR-ND - Tape & Reel (TR) 732-690367281876CT-ND - Cut Tape (CT) 732-690367281876DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 690367281876 |
Description | WR-MM FEMALE SMT CONNECTOR WITH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 690367281876 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.207" (5.25mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Voltage Rating 100VAC |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Rectangular |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,60000 Kč | 58,60 Kč |
| 25 | 52,99800 Kč | 1 324,95 Kč |
| 50 | 49,59440 Kč | 2 479,72 Kč |
| 100 | 46,19490 Kč | 4 619,49 Kč |
| 250 | 42,75376 Kč | 10 688,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 40,61609 Kč | 32 492,87 Kč |
| 1 600 | 34,13746 Kč | 54 619,94 Kč |
| Unit Price without VAT: | 58,60000 Kč |
|---|---|
| Unit Price with VAT: | 70,90600 Kč |

