
690357282276 | |
|---|---|
DigiKey Part Number | 732-690357282276TR-ND - Tape & Reel (TR) 732-690357282276CT-ND - Cut Tape (CT) 732-690357282276DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 690357282276 |
Description | WR-MM MALE SMT CONNECTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 22 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 690357282276 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.142" (3.60mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Red |
Style | Current Rating (Amps) 1.5A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,90000 Kč | 60,90 Kč |
| 10 | 58,54100 Kč | 585,41 Kč |
| 50 | 56,39320 Kč | 2 819,66 Kč |
| 100 | 53,97400 Kč | 5 397,40 Kč |
| 500 | 48,46818 Kč | 24 234,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,21047 Kč | 41 210,47 Kč |
| Unit Price without VAT: | 60,90000 Kč |
|---|---|
| Unit Price with VAT: | 73,68900 Kč |

