Connector Header Surface Mount 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

690357281676

DigiKey Part Number
732-690357281676TR-ND - Tape & Reel (TR)
732-690357281676CT-ND - Cut Tape (CT)
732-690357281676DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
690357281676
Description
WR-MM MALE SMT CONNECTOR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
690357281676 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Insulation Height
0.142" (3.60mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Positions
Features
Pick and Place
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Red
Style
Current Rating (Amps)
1.5A per Contact
Shrouding
Shrouded - 4 Wall
Voltage Rating
100VAC
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,01000 Kč49,01 Kč
1041,58600 Kč415,86 Kč
2538,98320 Kč974,58 Kč
5037,11860 Kč1 855,93 Kč
10035,34590 Kč3 534,59 Kč
25033,13104 Kč8 282,76 Kč
50031,54894 Kč15 774,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00030,49178 Kč30 491,78 Kč
Manufacturers Standard Package
Unit Price without VAT:49,01000 Kč
Unit Price with VAT:59,30210 Kč