
690357281676 | |
|---|---|
DigiKey Part Number | 732-690357281676TR-ND - Tape & Reel (TR) 732-690357281676CT-ND - Cut Tape (CT) 732-690357281676DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 690357281676 |
Description | WR-MM MALE SMT CONNECTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 690357281676 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.142" (3.60mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Red |
Style | Current Rating (Amps) 1.5A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 10 | 41,58600 Kč | 415,86 Kč |
| 25 | 38,98320 Kč | 974,58 Kč |
| 50 | 37,11860 Kč | 1 855,93 Kč |
| 100 | 35,34590 Kč | 3 534,59 Kč |
| 250 | 33,13104 Kč | 8 282,76 Kč |
| 500 | 31,54894 Kč | 15 774,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,49178 Kč | 30 491,78 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |

