
690357280676 | |
|---|---|
DigiKey Part Number | 732-4878-2-ND - Tape & Reel (TR) 732-4878-1-ND - Cut Tape (CT) 732-4878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 690357280676 |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 690357280676 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.142" (3.60mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Red | |
Current Rating (Amps) | 1.5A per Contact | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,87000 Kč | 32,87 Kč |
| 10 | 32,29100 Kč | 322,91 Kč |
| 50 | 31,04260 Kč | 1 552,13 Kč |
| 100 | 29,81500 Kč | 2 981,50 Kč |
| 500 | 26,69410 Kč | 13 347,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,02469 Kč | 24 024,69 Kč |
| Unit Price without VAT: | 32,87000 Kč |
|---|---|
| Unit Price with VAT: | 39,77270 Kč |







