
690207100872 | |
|---|---|
DigiKey Part Number | 732-4840-5-ND |
Manufacturer | |
Manufacturer Product Number | 690207100872 |
Description | CONN DIP HDR IDC 8POS VERT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Ribbon Cable, DIP Header Connector Red IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 690207100872 Models |
Category | Number of Rows 2 |
Manufacturer Würth Elektronik | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Cable Termination IDC |
Part Status Active | Features Board Guide |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 8 | Color Red |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 18,45700 Kč | 184,57 Kč |
| 100 | 17,73340 Kč | 1 773,34 Kč |
| 250 | 17,01892 Kč | 4 254,73 Kč |
| 500 | 15,23620 Kč | 7 618,10 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |



