
| 690157001272 | |
|---|---|
| DigiKey Part Number | 732-1992-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | 690157001272 | 
| Description | CONN PLUG 12POS IDC 28AWG TIN | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 12 Position Rectangular Plug Connector IDC Tin 28 AWG | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 690157001272 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | Plug | |
| Contact Type | Male Pin | |
| Number of Positions | 12 | |
| Pitch | 0.100" (2.54mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.059" (1.50mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Fastening Type | - | |
| Cable Termination | IDC | |
| Wire Type | Ribbon Cable | |
| Wire Gauge | 28 AWG | |
| Features | Feed Through | |
| Contact Finish | Tin | |
| Contact Finish Thickness | - | |
| Color | Red | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 23,72000 Kč | 23,72 Kč | 
| 10 | 23,26100 Kč | 232,61 Kč | 
| 100 | 22,35810 Kč | 2 235,81 Kč | 
| 250 | 21,45932 Kč | 5 364,83 Kč | 
| 500 | 19,23098 Kč | 9 615,49 Kč | 
| Unit Price without VAT: | 23,72000 Kč | 
|---|---|
| Unit Price with VAT: | 28,70120 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic