40 Position FFC, FPC Cable 0.020" (0.50mm) 1.970" (50.04mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

687740050002

DigiKey Part Number
732-3595-ND
Manufacturer
Manufacturer Product Number
687740050002
Description
CABLE FFC/FPC 40POS 0.5MM 1.97"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 1.970" (50.04mm)
Datasheet
 Datasheet
EDA/CAD Models
687740050002 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
40
Manufacturer
Würth Elektronik
Pitch
0.020" (0.50mm)
Series
Length
1.970" (50.04mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 820
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,07000 Kč65,07 Kč
1063,79700 Kč637,97 Kč
5058,64560 Kč2 932,28 Kč
10054,48500 Kč5 448,50 Kč
25053,52524 Kč13 381,31 Kč
Manufacturers Standard Package
Unit Price without VAT:65,07000 Kč
Unit Price with VAT:78,73470 Kč