687728152002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

687728152002

DigiKey Part Number
732-5221-ND
Manufacturer
Manufacturer Product Number
687728152002
Description
CABLE FFC/FPC 28POS 0.5MM 5.98"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
28 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
687728152002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
28
Pitch
0.020" (0.50mm)
Length
5.984" (152.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
161,38000 Kč61,38 Kč
1060,29600 Kč602,96 Kč
5055,42720 Kč2 771,36 Kč
10051,49490 Kč5 149,49 Kč
25047,00076 Kč11 750,19 Kč
Manufacturers Standard Package
Unit Price without VAT:61,38000 Kč
Unit Price with VAT:74,26980 Kč