
687726200002 | |
|---|---|
DigiKey Part Number | 732-687726200002-ND |
Manufacturer | |
Manufacturer Product Number | 687726200002 |
Description | CABLE FFC/FPC 26POS 0.5MM 7.87" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.020" (0.50mm) 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 687726200002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.874" (200.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,99000 Kč | 59,99 Kč |
| 10 | 55,53000 Kč | 555,30 Kč |
| 50 | 48,87820 Kč | 2 443,91 Kč |
| 100 | 44,33550 Kč | 4 433,55 Kč |
| Unit Price without VAT: | 59,99000 Kč |
|---|---|
| Unit Price with VAT: | 72,58790 Kč |

