
687726152002 | |
|---|---|
cms-digikey-product-number | 732-5219-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 687726152002 |
cms-description | CABLE FFC/FPC 26POS 0.5MM 5.98" |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | 26 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | 687726152002 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 62,10000 Kč | 62,10 Kč |
| 10 | 61,00300 Kč | 610,03 Kč |
| 50 | 56,07720 Kč | 2 803,86 Kč |
| 100 | 52,09880 Kč | 5 209,88 Kč |
| 250 | 47,55196 Kč | 11 887,99 Kč |
| Unit Price without VAT: | 62,10000 Kč |
|---|---|
| Unit Price with VAT: | 75,14100 Kč |



