687 724 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

687724100002

DigiKey Part Number
732-5214-ND
Manufacturer
Manufacturer Product Number
687724100002
Description
CABLE FFC/FPC 24POS 0.5MM 3.94"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 3.940" (100.08mm)
Datasheet
 Datasheet
EDA/CAD Models
687724100002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
24
Pitch
0.020" (0.50mm)
Length
3.940" (100.08mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
162,10000 Kč62,10 Kč
1061,00300 Kč610,03 Kč
5056,07720 Kč2 803,86 Kč
10052,09880 Kč5 209,88 Kč
25047,55196 Kč11 887,99 Kč
Manufacturers Standard Package
Unit Price without VAT:62,10000 Kč
Unit Price with VAT:75,14100 Kč