6877xx225002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

687720225002

DigiKey Part Number
732-687720225002-ND
Manufacturer
Manufacturer Product Number
687720225002
Description
CABLE FFC/FPC 20POS 0.5MM 19"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC, Pre-Folded Cable 0.020" (0.50mm) 19.7" (500.0mm)
Datasheet
 Datasheet
EDA/CAD Models
687720225002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC, Pre-Folded
Number of Conductors
20
Pitch
0.020" (0.50mm)
Length
19.7" (500.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
50150,34840 Kč7 517,42 Kč
100142,12580 Kč14 212,58 Kč
250133,90576 Kč33 476,44 Kč
500125,70402 Kč62 852,01 Kč
1 250109,26313 Kč136 578,91 Kč
Manufacturers Standard Package
Unit Price without VAT:150,34840 Kč
Unit Price with VAT:181,92156 Kč