
| 687720141002 | |
|---|---|
| DigiKey Part Number | 732-687720141002-ND | 
| Manufacturer | |
| Manufacturer Product Number | 687720141002 | 
| Description | CABLE FFC/FPC 20POS 0.5MM 13" | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 20 Position FFC, FPC, Pre-Folded Cable 0.020" (0.50mm) 13.8" (350.5mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 687720141002 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Cable Type | FFC, FPC, Pre-Folded | |
| Number of Conductors | 20 | |
| Pitch | 0.020" (0.50mm) | |
| Length | 13.8" (350.5mm) | |
| Length - Exposed Ends | 0.157" (4.00mm) | |
| Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | 128,43960 Kč | 6 421,98 Kč | 
| 100 | 121,41550 Kč | 12 141,55 Kč | 
| 250 | 114,39388 Kč | 28 598,47 Kč | 
| 500 | 107,37186 Kč | 53 685,93 Kč | 
| 1 250 | 93,34670 Kč | 116 683,38 Kč | 
| Unit Price without VAT: | 128,43960 Kč | 
|---|---|
| Unit Price with VAT: | 155,41192 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic