Similar

687717152002 | |
|---|---|
DigiKey Part Number | 732-5207-ND |
Manufacturer | |
Manufacturer Product Number | 687717152002 |
Description | CABLE FFC/FPC 17POS 0.5MM 5.98" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 687717152002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 17 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 59,66800 Kč | 2 983,40 Kč |
| Unit Price without VAT: | 59,66800 Kč |
|---|---|
| Unit Price with VAT: | 72,19828 Kč |


