
687640152002 | |
|---|---|
DigiKey Part Number | 732-5187-ND |
Manufacturer | |
Manufacturer Product Number | 687640152002 |
Description | CABLE FFC/FPC 40POS 0.5MM 5.98" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 687640152002 Models |
Category | Number of Conductors 40 |
Manufacturer Würth Elektronik | Pitch 0.020" (0.50mm) |
Series | Length 5.984" (152.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,07000 Kč | 65,07 Kč |
| 10 | 63,79700 Kč | 637,97 Kč |
| 50 | 58,64560 Kč | 2 932,28 Kč |
| 100 | 54,48500 Kč | 5 448,50 Kč |
| 250 | 53,52524 Kč | 13 381,31 Kč |
| Unit Price without VAT: | 65,07000 Kč |
|---|---|
| Unit Price with VAT: | 78,73470 Kč |




