
687630200002 | |
---|---|
DigiKey Part Number | 732-3570-ND |
Manufacturer | |
Manufacturer Product Number | 687630200002 |
Description | CABLE FFC/FPC 30POS 0.5MM 7.87" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 687630200002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.874" (200.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,95000 $ | 2,95 $ |
10 | 2,89800 $ | 28,98 $ |
50 | 2,66400 $ | 133,20 $ |
100 | 2,47500 $ | 247,50 $ |
250 | 2,25900 $ | 564,75 $ |
Unit Price without VAT: | 2,95000 $ |
---|---|
Unit Price with VAT: | 3,56950 $ |