
687622050002 | |
|---|---|
DigiKey Part Number | 732-687622050002-ND |
Manufacturer | |
Manufacturer Product Number | 687622050002 |
Description | CABLE FFC/FPC 22POS 0.5MM 1.97" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 687622050002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 22 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 59,08800 Kč | 590,88 Kč |
| 50 | 52,00780 Kč | 2 600,39 Kč |
| 100 | 44,91260 Kč | 4 491,26 Kč |
| 250 | 44,22684 Kč | 11 056,71 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |



