687 618 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

687618152002

DigiKey Part Number
732-5163-ND
Manufacturer
Manufacturer Product Number
687618152002
Description
CABLE FFC/FPC 18POS 0.5MM 5.98"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
687618152002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
18
Pitch
0.020" (0.50mm)
Length
5.984" (152.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
161,45000 Kč61,45 Kč
1060,36500 Kč603,65 Kč
5055,49120 Kč2 774,56 Kč
10051,55430 Kč5 155,43 Kč
25047,05496 Kč11 763,74 Kč
Manufacturers Standard Package
Unit Price without VAT:61,45000 Kč
Unit Price with VAT:74,35450 Kč