687124149022
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

687124149022

DigiKey Part Number
732-6004-2-ND - Tape & Reel (TR)
732-6004-1-ND - Cut Tape (CT)
732-6004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
687124149022
Description
CONN FFC BOTTOM 24POS 0.5MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
687124149022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
24
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.087" (2.20mm)
Locking Feature
Flip Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA6T), Nylon 6T
Actuator Material
Polyamide (PA6T), Nylon 6T
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
120.0µin (3.05µm)
Housing Color
Ivory
Actuator Color
Black
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 795
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,47000 Kč37,47 Kč
5035,65880 Kč1 782,94 Kč
10033,11170 Kč3 311,17 Kč
50030,56460 Kč15 282,30 Kč
1 00026,75455 Kč26 754,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00024,07920 Kč48 158,40 Kč
Manufacturers Standard Package
Unit Price without VAT:37,47000 Kč
Unit Price with VAT:45,33870 Kč