
687120149022 | |
---|---|
DigiKey Part Number | 732-6002-2-ND - Tape & Reel (TR) 732-6002-1-ND - Cut Tape (CT) 732-6002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 687120149022 |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 687120149022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.087" (2.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Housing Color | Ivory | |
Actuator Color | Black | |
Mating Cycles | 20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,37000 Kč | 34,37 Kč |
50 | 32,76560 Kč | 1 638,28 Kč |
100 | 30,43260 Kč | 3 043,26 Kč |
500 | 28,05802 Kč | 14 029,01 Kč |
1 000 | 24,55857 Kč | 24 558,57 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 22,10272 Kč | 44 205,44 Kč |
Unit Price without VAT: | 34,37000 Kč |
---|---|
Unit Price with VAT: | 41,58770 Kč |