Similar

686714152001 | |
|---|---|
DigiKey Part Number | 732-5127-ND |
Manufacturer | |
Manufacturer Product Number | 686714152001 |
Description | CABLE FFC/FPC 14POS 1MM 5.98" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 686714152001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,38000 Kč | 61,38 Kč |
| 10 | 60,29600 Kč | 602,96 Kč |
| 50 | 55,42720 Kč | 2 771,36 Kč |
| 100 | 51,49490 Kč | 5 149,49 Kč |
| 250 | 47,00076 Kč | 11 750,19 Kč |
| Unit Price without VAT: | 61,38000 Kč |
|---|---|
| Unit Price with VAT: | 74,26980 Kč |





