
686712225001 | |
|---|---|
DigiKey Part Number | 732-686712225001-ND |
Manufacturer | |
Manufacturer Product Number | 686712225001 |
Description | CABLE FFC/FPC 12POS 1MM 19.7" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC, Pre-Folded Cable 0.039" (1.00mm) 19.7" (500.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 686712225001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC, Pre-Folded | |
Number of Conductors | 12 | |
Pitch | 0.039" (1.00mm) | |
Length | 19.7" (500.0mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 171,61660 Kč | 8 580,83 Kč |
| 100 | 162,23050 Kč | 16 223,05 Kč |
| 250 | 152,84528 Kč | 38 211,32 Kč |
| 500 | 143,48018 Kč | 71 740,09 Kč |
| Unit Price without VAT: | 171,61660 Kč |
|---|---|
| Unit Price with VAT: | 207,65609 Kč |


