
686710100001 | |
|---|---|
DigiKey Part Number | 732-5120-ND |
Manufacturer | |
Manufacturer Product Number | 686710100001 |
Description | CABLE FFC/FPC 10POS 1MM 3.94" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 3.940" (100.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 686710100001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.940" (100.08mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 64,90500 Kč | 649,05 Kč |
| 50 | 59,66800 Kč | 2 983,40 Kč |
| 100 | 55,43470 Kč | 5 543,47 Kč |
| 250 | 50,59680 Kč | 12 649,20 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |






