
686706152001 | |
---|---|
DigiKey Part Number | 732-5115-ND |
Manufacturer | |
Manufacturer Product Number | 686706152001 |
Description | CABLE FFC/FPC 6POS 1MM 5.98" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 686706152001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 61,45000 Kč | 61,45 Kč |
10 | 60,36500 Kč | 603,65 Kč |
50 | 55,49120 Kč | 2 774,56 Kč |
100 | 51,55430 Kč | 5 155,43 Kč |
250 | 47,05496 Kč | 11 763,74 Kč |
Unit Price without VAT: | 61,45000 Kč |
---|---|
Unit Price with VAT: | 74,35450 Kč |