
686620152001 | |
|---|---|
DigiKey Part Number | 732-5097-ND |
Manufacturer | |
Manufacturer Product Number | 686620152001 |
Description | CABLE FFC/FPC 20POS 1MM 5.98" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 686620152001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 67,61400 Kč | 676,14 Kč |
| 50 | 62,15400 Kč | 3 107,70 Kč |
| 100 | 57,74450 Kč | 5 774,45 Kč |
| 250 | 52,70500 Kč | 13 176,25 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |


