686616200001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686616200001

DigiKey Part Number
732-3605-ND
Manufacturer
Manufacturer Product Number
686616200001
Description
CABLE FFC/FPC 16POS 1MM 7.87"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.039" (1.00mm) 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
686616200001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.039" (1.00mm)
Length
7.874" (200.00mm)
Length - Exposed Ends
0.197" (5.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,38000 Kč61,38 Kč
1060,29600 Kč602,96 Kč
5055,42720 Kč2 771,36 Kč
10051,49490 Kč5 149,49 Kč
25047,00076 Kč11 750,19 Kč
Manufacturers Standard Package
Unit Price without VAT:61,38000 Kč
Unit Price with VAT:74,26980 Kč