15 Position FFC, FPC Cable 0.039" (1.00mm) 3.940" (100.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686615100001

DigiKey Part Number
732-5090-ND
Manufacturer
Manufacturer Product Number
686615100001
Description
CABLE FFC/FPC 15POS 1MM 3.94"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.039" (1.00mm) 3.940" (100.08mm)
Datasheet
 Datasheet
EDA/CAD Models
686615100001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
15
Pitch
0.039" (1.00mm)
Length
3.940" (100.08mm)
Length - Exposed Ends
0.197" (5.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
168,87000 Kč68,87 Kč
1067,61400 Kč676,14 Kč
5062,15400 Kč3 107,70 Kč
10057,74450 Kč5 774,45 Kč
25052,70500 Kč13 176,25 Kč
Manufacturers Standard Package
Unit Price without VAT:68,87000 Kč
Unit Price with VAT:83,33270 Kč