686614100001 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 510
Unit Price: 17,43000 Kč
Datasheet
14 Position FFC, FPC Cable 0.039" (1.00mm) 3.940" (100.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686614100001

DigiKey Part Number
732-5088-ND
Manufacturer
Manufacturer Product Number
686614100001
Description
CABLE FFC/FPC 14POS 1MM 3.94"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.039" (1.00mm) 3.940" (100.08mm)
Datasheet
 Datasheet
EDA/CAD Models
686614100001 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
14
Manufacturer
Würth Elektronik
Pitch
0.039" (1.00mm)
Series
Length
3.940" (100.08mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-14-A-0101-C-4-08-4-TGCT5102073-10-14-A-0101-C-4-08-4-T-ND17,43000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
168,87000 Kč68,87 Kč
1067,61400 Kč676,14 Kč
5062,15400 Kč3 107,70 Kč
10057,74450 Kč5 774,45 Kč
25052,70500 Kč13 176,25 Kč
Manufacturers Standard Package
Unit Price without VAT:68,87000 Kč
Unit Price with VAT:83,33270 Kč