
686608100001 | |
|---|---|
DigiKey Part Number | 732-5078-ND |
Manufacturer | |
Manufacturer Product Number | 686608100001 |
Description | CABLE FFC/FPC 8POS 1MM 3.94" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 3.940" (100.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 686608100001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.940" (100.08mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,10000 Kč | 62,10 Kč |
| 10 | 61,00300 Kč | 610,03 Kč |
| 50 | 56,07720 Kč | 2 803,86 Kč |
| 100 | 52,09880 Kč | 5 209,88 Kč |
| 250 | 47,55196 Kč | 11 887,99 Kč |
| Unit Price without VAT: | 62,10000 Kč |
|---|---|
| Unit Price with VAT: | 75,14100 Kč |




