
686118183422 | |
|---|---|
DigiKey Part Number | 732-11321-2-ND - Tape & Reel (TR) 732-11321-1-ND - Cut Tape (CT) 732-11321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 686118183422 |
Description | CONN FFC TOP 18POS 1MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 686118183422 Models |
Category | Cable End Type Straight |
Manufacturer Würth Elektronik | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA6T), Nylon 6T |
Flat Flex Type FFC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Operating Temperature -25°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 18 | Current Rating (Amps) 0.8A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 120.0µin (3.05µm) |
Termination Solder | Housing Color Ivory |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.047" (1.20mm) | Mating Cycles 20 |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 39,26600 Kč | 392,66 Kč |
| 100 | 33,44980 Kč | 3 344,98 Kč |
| 1 000 | 30,55209 Kč | 30 552,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 23,76984 Kč | 95 079,36 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |







