18 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68611814422

DigiKey Part Number
732-2000-2-ND - Tape & Reel (TR)
732-2000-1-ND - Cut Tape (CT)
732-2000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
68611814422
Description
CONN FPC BOTTOM 18POS 1MM R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
68611814422 Models
Product Attributes
Filter Similar Products
Category
Cable End Type
Tapered
Manufacturer
Würth Elektronik
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Polyphenylene Sulfide (PPS)
Part Status
Active
Actuator Material
Polyphenylene Sulfide (PPS)
Flat Flex Type
FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
125V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-25°C ~ 85°C
Number of Positions
18
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1A
Termination
Solder
Contact Finish Thickness
100.0µin (2.54µm)
FFC, FCB Thickness
0.29mm ~ 0.34mm
Housing Color
Beige
Height Above Board
0.118" (3.00mm)
Actuator Color
Black
Locking Feature
Slide Lock
Mating Cycles
25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0522071860Molex8 821WM10954CT-ND43,68000 KčSimilar
FFC3B07-18-TGCT3 8932073-FFC3B07-18-TCT-ND8,82000 KčSimilar
In-Stock: 746
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1034,92000 Kč349,20 Kč
5032,46300 Kč1 623,15 Kč
10028,20030 Kč2 820,03 Kč
50027,95044 Kč13 975,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50026,85658 Kč40 284,87 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč