
686114183522 | |
|---|---|
DigiKey Part Number | 732-11330-2-ND - Tape & Reel (TR) 732-11330-1-ND - Cut Tape (CT) 732-11330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 686114183522 |
Description | CONN FFC BOTTOM 14POS 1MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 686114183522 Models |
Category | Cable End Type Straight |
Manufacturer Würth Elektronik | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA6T), Nylon 6T |
Flat Flex Type FFC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Operating Temperature -25°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Current Rating (Amps) 0.8A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 120.0µin (3.05µm) |
Termination Solder | Housing Color Ivory |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.047" (1.20mm) | Mating Cycles 20 |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 43,50800 Kč | 435,08 Kč |
| 100 | 37,06150 Kč | 3 706,15 Kč |
| 1 000 | 33,84899 Kč | 33 848,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 26,18466 Kč | 104 738,64 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |







