
68611414422 | |
|---|---|
DigiKey Part Number | 732-1998-2-ND - Tape & Reel (TR) 732-1998-1-ND - Cut Tape (CT) 732-1998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 68611414422 |
Description | CONN FPC BOTTOM 14POS 1MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 68611414422 Models |
Category | Cable End Type Tapered |
Manufacturer Würth Elektronik | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyphenylene Sulfide (PPS) |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -25°C ~ 85°C |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 100.0µin (2.54µm) |
FFC, FCB Thickness 0.29mm ~ 0.34mm | Housing Color Beige |
Height Above Board 0.118" (3.00mm) | Actuator Color Black |
Locking Feature Slide Lock | Mating Cycles 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0522071460 | Molex | 845 | WM10949CT-ND | 6,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 35,10900 Kč | 351,09 Kč |
| 50 | 32,58880 Kč | 1 629,44 Kč |
| 100 | 28,20030 Kč | 2 820,03 Kč |
| 500 | 26,94044 Kč | 13 470,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 23,18179 Kč | 34 772,68 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |







