
686108183522 | |
---|---|
DigiKey Part Number | 732-11328-2-ND - Tape & Reel (TR) 732-11328-1-ND - Cut Tape (CT) 732-11328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 686108183522 |
Description | CONN FFC BOTTOM 8POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 686108183522 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.8A | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Housing Color | Ivory | |
Actuator Color | Black | |
Mating Cycles | 20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,33000 Kč | 33,33 Kč |
10 | 29,97400 Kč | 299,74 Kč |
100 | 25,53760 Kč | 2 553,76 Kč |
1 000 | 23,32981 Kč | 23 329,81 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 16,55360 Kč | 66 214,40 Kč |
Unit Price without VAT: | 33,33000 Kč |
---|---|
Unit Price with VAT: | 40,32930 Kč |