
686105183822 | |
|---|---|
DigiKey Part Number | 732-11357-2-ND - Tape & Reel (TR) 732-11357-1-ND - Cut Tape (CT) 732-11357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 686105183822 |
Description | CONN FFC VERT 5POS 1MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 686105183822 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 2 Sided | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.128" (3.25mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Housing Color | Ivory | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,95000 Kč | 33,95 Kč |
| 10 | 28,43300 Kč | 284,33 Kč |
| 50 | 24,87100 Kč | 1 243,55 Kč |
| 100 | 22,66300 Kč | 2 266,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,39081 Kč | 18 390,81 Kč |
| Unit Price without VAT: | 33,95000 Kč |
|---|---|
| Unit Price with VAT: | 41,07950 Kč |



