HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

685119248123

DigiKey Part Number
732-5254-2-ND - Tape & Reel (TR)
732-5254-1-ND - Cut Tape (CT)
732-5254-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
685119248123
Description
CONN RCP MICRO HDMI 19POS SMD RA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
685119248123 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
HDMI - Micro
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 731
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,78000 Kč63,78 Kč
5054,51960 Kč2 725,98 Kč
10049,48860 Kč4 948,86 Kč
50046,49946 Kč23 249,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00034,84007 Kč34 840,07 Kč
Manufacturers Standard Package
Unit Price without VAT:63,78000 Kč
Unit Price with VAT:77,17380 Kč