
685119134923 | |
|---|---|
DigiKey Part Number | 732-2737-2-ND - Tape & Reel (TR) 732-2737-1-ND - Cut Tape (CT) 732-2737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 685119134923 |
Description | CONN RCPT HDMI 19POS SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 685119134923 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Shielding | Shielded | |
Contact Finish | - | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 52,15900 Kč | 521,59 Kč |
| 50 | 47,26640 Kč | 2 363,32 Kč |
| 100 | 42,37400 Kč | 4 237,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 37,48144 Kč | 9 370,36 Kč |
| 500 | 35,04566 Kč | 17 522,83 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |
















