HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

685119134923

DigiKey Part Number
732-2737-2-ND - Tape & Reel (TR)
732-2737-1-ND - Cut Tape (CT)
732-2737-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
685119134923
Description
CONN RCPT HDMI 19POS SMD R/A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
685119134923 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC
Shielding
Shielded
Contact Finish
-
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 032
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
1052,15900 Kč521,59 Kč
5047,26640 Kč2 363,32 Kč
10042,37400 Kč4 237,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25035,98216 Kč8 995,54 Kč
50033,64384 Kč16 821,92 Kč
Manufacturers Standard Package
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč